Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKASP SECURITY
Manufacturer Part NoK10530BLADCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95W7667
Your Part Number
6 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.270 |
| 5+ | $16.400 |
| 10+ | $15.390 |
| 25+ | $14.420 |
| 50+ | $13.370 |
| 100+ | $12.660 |
| 250+ | $11.730 |
Price for:Each
Minimum: 1
Multiple: 1
$17.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK10530BLADCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95W7667
Technical Datasheet
Lock TypeCombination
Width30mm
Shackle Clearance - Horizontal12mm
Shackle Clearance - Vertical27mm
Shackle Diameter5mm
Lock MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
12mm
Shackle Diameter
5mm
Product Range
-
Width
30mm
Shackle Clearance - Vertical
27mm
Lock Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
