Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJUMO UK LTD
Manufacturer Part No90/00056813
Newark Part No.15P4289
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.510 |
| 5+ | $142.840 |
| 10+ | $134.090 |
| 25+ | $119.360 |
| 50+ | $109.370 |
| 100+ | $102.970 |
Price for:Each
Minimum: 1
Multiple: 1
$157.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No90/00056813
Newark Part No.15P4289
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max800°C
Sensor Body MaterialNickel Chromium
Lead Length - Imperial100"
Lead Length - Metric2.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationSilicone
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
800°C
Lead Length - Imperial
100"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Silicone
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-200°C
Sensor Body Material
Nickel Chromium
Lead Length - Metric
2.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate