Print Page
Image is for illustrative purposes only. Please refer to product description.

51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.760 |
| 5+ | $89.150 |
| 10+ | $87.900 |
| 25+ | $85.850 |
| 50+ | $81.740 |
| 100+ | $74.220 |
| 250+ | $67.600 |
Price for:Each
Minimum: 1
Multiple: 1
$97.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No90/00308880Copy
Newark Part No.35M2406
Technical Datasheet
Connector Type AJumo Sensor Plug
Connector Type BFree End
No. of Positions-
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Type A
Jumo Sensor Plug
No. of Positions
-
Cable Length - Imperial
-
SVHC
No SVHC (16-Jul-2019)
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
