Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZER-14V-S
Newark Part No.53X3713
Product RangeZE
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.353 |
| 25+ | $0.350 |
| 50+ | $0.326 |
| 100+ | $0.315 |
| 250+ | $0.288 |
| 500+ | $0.279 |
| 1000+ | $0.248 |
Price for:Each
Minimum: 10
Multiple: 10
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZER-14V-S
Newark Part No.53X3713
Product RangeZE
Technical Datasheet
Product RangeZE
No. of Positions14Positions
Pitch Spacing1.5mm
For Use WithZE Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ZE
No. of Positions
14Positions
For Use With
ZE Series Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
