Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 382505.68(MS SN)
Newark Part No.71C1981
Product RangeJST TAB
Your Part Number
4,045 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.094 | $0.034 |
| 500+ | $0.080 | $0.034 |
| 2500+ | $0.067 | $0.034 |
| 5000+ | $0.064 | $0.034 |
Price for:Each
Minimum: 100
Multiple: 100
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 382505.68(MS SN)
Newark Part No.71C1981
Product RangeJST TAB
Technical Datasheet
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.3mm
Terminal PlatingTin
Product RangeJST TAB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
4.75mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.187" x 0.02"
Mounting Hole Dia
1.3mm
Product Range
JST TAB
Technical Docs (1)
Alternatives for TAB 382505.68(MS SN)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
