Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYF-61T-P0.5ACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel57AC7551
Cut Tape57AC7550
Product RangeVYH
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.093 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.093 |
| 10+ | $0.088 |
| 25+ | $0.087 |
| 50+ | $0.081 |
| 100+ | $0.078 |
| 250+ | $0.071 |
| 500+ | $0.069 |
| 1000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYF-61T-P0.5ACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel57AC7551
Cut Tape57AC7550
Product RangeVYH
Technical Datasheet
Product RangeVYH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VYH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
6.5mm Pitch/Disconnectable Crimp Style Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
