Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYF-01T-P0.5A
Newark Part No.
Re-Reel57AC7546
Cut Tape57AC7546
Product RangeYLN
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.08 |
| 10+ | $0.07 |
| 100+ | $0.07 |
| 500+ | $0.06 |
| 1000+ | $0.06 |
| 5000+ | $0.06 |
| 10000+ | $0.05 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYF-01T-P0.5A
Newark Part No.
Re-Reel57AC7546
Cut Tape57AC7546
Product RangeYLN
Technical Datasheet
Product RangeYLN
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use With4.5mm Pitch/Disconnectable Crimp Style Wire-To-Wire Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
YLN
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
4.5mm Pitch/Disconnectable Crimp Style Wire-To-Wire Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for SYF-01T-P0.5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate