Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSSFH-001T-P0.5Copy
Newark Part No.45X5226
Product RangeSFH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.026 |
| 32000+ | $0.024 |
| 48000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSSFH-001T-P0.5Copy
Newark Part No.45X5226
Product RangeSFH
Technical Datasheet
Product RangeSFH
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithSFH Series Housing Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating4A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SFH
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
4A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
SFH Series Housing Connectors
Wire Size AWG Min
26AWG
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SSFH-001T-P0.5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
