Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPS-01T-187Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AH5039
Product RangePS
Your Part Number
45,530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.063 |
| 500+ | $0.059 |
| 1000+ | $0.057 |
| 5000+ | $0.052 |
| 10000+ | $0.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPS-01T-187Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AH5039
Product RangePS
Technical Datasheet
Product RangePS
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Insulator Colour-
Conductor Area CSA0.5mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PS
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
26AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
20AWG
Conductor Area CSA
0.5mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
