Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPHD-002T-P0.5
Newark Part No.90R9142
Product RangePHD
Your Part Number
1,138,506 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.034 |
| 10+ | $0.032 |
| 25+ | $0.028 |
| 50+ | $0.024 |
| 100+ | $0.023 |
| 250+ | $0.021 |
| 500+ | $0.020 |
| 1000+ | $0.017 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPHD-002T-P0.5
Newark Part No.90R9142
Product RangePHD
Technical Datasheet
Product RangePHD
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithJST PA Series Housings
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPHD-002T-P0.5 is a Socket Contact for PA series connectors in crimp style. It accepts 0.08 to 0.21mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
- 0.9 to 1.5mm Insulation Outer Diameter
Applications
Industrial
Technical Specifications
Product Range
PHD
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
JST PA Series Housings
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
