Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM20B-SRDS-G-TF(LF)(SN)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel53X3495
Cut Tape64X7049
Product RangeSHD
Your Part Number
1,191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.840 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.690 |
| 100+ | $3.120 |
| 500+ | $2.680 |
Full Reel
| Quantity | Price |
|---|---|
| 1250+ | $2.060 |
| 3000+ | $1.970 |
| 7500+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM20B-SRDS-G-TF(LF)(SN)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel53X3495
Cut Tape64X7049
Product RangeSHD
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount
Product RangeSHD
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
20Contacts
Product Range
SHD
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
