Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM06B-XSRS-ETB (LF)(SN)
Newark Part No.90W0857
Product RangeXSR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 100+ | $0.755 |
| 500+ | $0.698 |
| 1000+ | $0.621 |
| 2500+ | $0.579 |
| 5000+ | $0.541 |
Price for:Each
Minimum: 10
Multiple: 10
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM06B-XSRS-ETB (LF)(SN)
Newark Part No.90W0857
Product RangeXSR
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing0.6mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeXSR
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SM06B-XSRS-ETB is a 6-position 1-row right-angle SMT Header with tin-plated copper alloy contacts and a natural colour polyamide 66 insulator. It can be connected to discrete wires.
- Space saving
- New strain relief structure
- Twin u-slot insulation displacement section
- 100MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.6mm
No. of Contacts
6Contacts
Product Range
XSR
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
