Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM02B-SFHLS-TF (LF)(SN)Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.64X7029
Product RangeSFH
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.936 |
| 10+ | $0.882 |
| 100+ | $0.701 |
| 500+ | $0.626 |
| 1000+ | $0.536 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM02B-SFHLS-TF (LF)(SN)Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.64X7029
Product RangeSFH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.8mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount
Product RangeSFH
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.8mm
No. of Contacts
2Contacts
Product Range
SFH
Contact Material
Copper
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SM02B-SFHLS-TF (LF)(SN)
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
