Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLR-04VFCopy
Newark Part No.69AH2364
Product RangeSL
Your Part Number
862 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.332 |
| 25+ | $0.308 |
| 50+ | $0.292 |
| 100+ | $0.280 |
| 250+ | $0.248 |
| 500+ | $0.238 |
| 1000+ | $0.229 |
Price for:Each
Minimum: 10
Multiple: 10
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLR-04VFCopy
Newark Part No.69AH2364
Product RangeSL
Technical Datasheet
Product RangeSL
No. of Positions4Positions
Pitch Spacing3.96mm
For Use WithJST SSM-01T-P1.4 & SSM-21T-P1.4 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL
No. of Positions
4Positions
For Use With
JST SSM-01T-P1.4 & SSM-21T-P1.4 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
