Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSJN-002PT-0.9
Newark Part No.90W0854
Product RangeSJN
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.051 |
| 1000+ | $0.045 |
| 2500+ | $0.042 |
| 5000+ | $0.040 |
| 10000+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSJN-002PT-0.9
Newark Part No.90W0854
Product RangeSJN
Technical Datasheet
Product RangeSJN
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithSJN Series 2mm Pitch Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SJN-002PT-0.9 is a Receptacle Crimp Contact made of brass with tin-plated finish. It accepts 28 to 24AWG wire and used for 2mm pitch board-in crimp style SJN connectors.
- 3A Current rating
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SJN
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
SJN Series 2mm Pitch Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for SJN-002PT-0.9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate