Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS4B-XH-SM4-TB(LF)(SN)Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel53X3600
Re-Reel64X7114
Cut Tape64X7114
Product RangeXH
Your Part Number
9,811 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.940 |
| 25+ | $0.862 |
| 50+ | $0.812 |
| 100+ | $0.768 |
| 500+ | $0.717 |
| 1000+ | $0.674 |
| 2500+ | $0.627 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.691 |
| 1000+ | $0.586 |
| 1500+ | $0.573 |
| 2500+ | $0.540 |
| 5000+ | $0.527 |
| 12500+ | $0.491 |
| 25000+ | $0.484 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS4B-XH-SM4-TB(LF)(SN)Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel53X3600
Re-Reel64X7114
Cut Tape64X7114
Product RangeXH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount
Product RangeXH
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S4B-XH-SM4-TB(LF)(SN) is a 4-contact 2.5mm pitch Crimp Connector, 3A, 250V rated. This XH series shrouded header disconnectable wire to board Connector is made of tin plated copper undercoated copper alloy post, ivory PA wafer, tin plated copper coated brass solder tab having side entry PC board mounting direction. This connector was developed based on the high reliability and versatility of the NH series connectors. The connector is very small with mounting height of 9.8mm and 22AWG applicable wire gauge.
- Original folded beam contact
- 10Ω Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.5mm
No. of Contacts
4Contacts
Product Range
XH
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
