Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | R5.5-5 (NJ)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 04AC9880 |
| Product Range | R Type |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 100+ | $0.123 |
| 500+ | $0.116 |
| 1000+ | $0.110 |
| 2500+ | $0.102 |
| 5000+ | $0.096 |
| 10000+ | $0.089 |
Price for:Each
Minimum: 100
Multiple: 100
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | R5.5-5 (NJ)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 04AC9880 |
| Product Range | R Type |
| Technical Datasheet | |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6.64mm² |
| Product Range | R Type |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Stud Size - Metric | M5 |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | R Type |
| Insulator Material | Uninsulated |
| Stud Size - Imperial | #10 |
|---|---|
| Conductor Area CSA | 6.64mm² |
| Insulator Colour | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
