Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoR22-8 (N)(NJ)
Newark Part No.04AC9878
Product RangeR Type
Your Part Number
Technical Datasheet
1,020 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.260 |
| 25+ | $1.150 |
| 50+ | $1.040 |
| 100+ | $1.030 |
| 250+ | $0.893 |
| 500+ | $0.862 |
| 1000+ | $0.776 |
Price for:Each
Minimum: 10
Multiple: 10
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoR22-8 (N)(NJ)
Newark Part No.04AC9878
Product RangeR Type
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max4AWG
Conductor Area CSA26.66mm²
Product RangeR Type
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
4AWG
Product Range
R Type
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
26.66mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate