Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-13V-SCopy
Newark Part No.53X3433
Product RangePA
Your Part Number
1,506 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
Price for:Each
Minimum: 10
Multiple: 10
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-13V-SCopy
Newark Part No.53X3433
Product RangePA
Technical Datasheet
Product RangePA
No. of Positions13Positions
Pitch Spacing2mm
For Use WithPA Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PA
No. of Positions
13Positions
For Use With
PA Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
