Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-05V-S
Newark Part No.53X3432
Product RangePA
Your Part Number
152,730 In Stock
Need more?
3743 Delivery in 1-3 Business Days(US stock)
148987 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.259 |
| 10+ | $0.243 |
| 25+ | $0.186 |
| 50+ | $0.162 |
| 100+ | $0.156 |
| 250+ | $0.137 |
| 500+ | $0.132 |
| 1000+ | $0.121 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-05V-S
Newark Part No.53X3432
Product RangePA
Technical Datasheet
Product RangePA
No. of Positions5Positions
Pitch Spacing2mm
For Use WithPA Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
PAP-05V-S is a white coloured 5 ways socket housing for PA series connectors.
- White coloured 5 ways socket housing for PA series connectors
- Made of polyamide (PA 66)
Technical Specifications
Product Range
PA
No. of Positions
5Positions
For Use With
PA Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
