Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLR-04VCopy
Newark Part No.42Y0353
Product RangeHL
Your Part Number
200 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.444 |
| 25+ | $0.402 |
| 50+ | $0.361 |
| 100+ | $0.348 |
| 250+ | $0.320 |
| 500+ | $0.306 |
| 1000+ | $0.258 |
Price for:Each
Minimum: 10
Multiple: 10
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLR-04VCopy
Newark Part No.42Y0353
Product RangeHL
Technical Datasheet
Product RangeHL
No. of Positions4Positions
Pitch Spacing3.96mm
For Use WithSSM Series Socket Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HL
No. of Positions
4Positions
For Use With
SSM Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
