Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGTR0.5-8Copy
Newark Part No.39T1277
Product RangeGTR
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 5+ | $9.130 |
| 25+ | $7.840 |
| 50+ | $7.100 |
| 100+ | $6.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGTR0.5-8Copy
Newark Part No.39T1277
Product RangeGTR
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourOrange
Product RangeGTR
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
Orange
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
GTR
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
