Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFWE2.5-8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39T1271
Product RangeFWE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.500 |
| 5+ | $13.340 |
| 25+ | $11.450 |
| 50+ | $10.380 |
| 100+ | $9.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFWE2.5-8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39T1271
Product RangeFWE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Insulator ColourGrey
Product RangeFWE
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Grey
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
14AWG
Pin Length
8mm
Product Range
FWE
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FWE2.5-8
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
