Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS5.5-8 (LF) KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97K0372
Product RangeR
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.030 |
| 5+ | $17.930 |
| 10+ | $16.200 |
| 25+ | $14.680 |
| 50+ | $13.250 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$21.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS5.5-8 (LF) KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97K0372
Product RangeR
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangeR
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
10AWG
Product Range
R
Insulator Material
Vinyl
Stud Size - Imperial
5/16"
Conductor Area CSA
6.64mm²
Insulator Colour
Yellow
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for FVWS5.5-8 (LF) K
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
