Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVGSPC-1 (LF) KCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 97K0329 |
| Product Range | FVGSPC |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
| 5+ | $10.420 |
| 10+ | $9.700 |
| 25+ | $9.080 |
| 50+ | $8.670 |
| 100+ | $8.180 |
| 250+ | $7.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVGSPC-1 (LF) KCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 97K0329 |
| Product Range | FVGSPC |
| Technical Datasheet | |
| Product Range | FVGSPC |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Pin Diameter | 1.9mm |
| Insulator Colour | Red |
| Insulator Material | Vinyl |
| Terminal Material | - |
| Overall Length | 22mm |
| Overall Length | 22mm |
| Pin Length | 10mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | FVGSPC |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 1.5mm² |
| Insulator Colour | Red |
| Terminal Material | - |
| Overall Length | 22mm |
| SVHC | No SVHC (21-Jan-2025) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 16AWG |
| Pin Diameter | 1.9mm |
| Insulator Material | Vinyl |
| Overall Length | 22mm |
| Pin Length | 10mm |
Technical Docs (1)
Alternatives for FVGSPC-1 (LF) K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
