Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS8-2.5 KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97K0349
Product RangeFVGS
Your Part Number
3,184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.310 |
| 5+ | $17.000 |
| 25+ | $14.600 |
| 50+ | $13.230 |
| 100+ | $12.570 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$22.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS8-2.5 KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97K0349
Product RangeFVGS
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max14AWG
Conductor Area CSA2.6mm²
Product RangeFVGS
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Product Overview
FVGS8-2.5 K is a ring tongue terminal.
- M8 stud size
- 14AWG wire size
- Blue vinyl insulator
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
14AWG
Product Range
FVGS
Insulator Material
Vinyl
Stud Size - Imperial
5/16"
Conductor Area CSA
2.6mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
