Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS4-6 (LF) K
Newark Part No.97K0338
Product RangeFVGS
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.550 |
| 5+ | $17.520 |
| 10+ | $15.840 |
| 25+ | $14.360 |
| 50+ | $12.960 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$20.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGS4-6 (LF) K
Newark Part No.97K0338
Product RangeFVGS
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeFVGS
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
10AWG
Product Range
FVGS
Insulator Material
Vinyl
Stud Size - Imperial
#8
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for FVGS4-6 (LF) K
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate