Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-09VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AH9834
Product RangeEL
Your Part Number
482 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.800 |
| 25+ | $0.770 |
| 50+ | $0.698 |
| 100+ | $0.691 |
| 250+ | $0.618 |
| 500+ | $0.609 |
| 1000+ | $0.518 |
Price for:Each
Minimum: 10
Multiple: 10
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoELP-09VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AH9834
Product RangeEL
Technical Datasheet
Product RangeEL
No. of Positions9Positions
Pitch Spacing4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EL
No. of Positions
9Positions
For Use With
JST SLF-01T-P1.3E, SLF-41T-P1.3E, SLF-42T-P1.3E Socket Contacts
Gender
Plug
Pitch Spacing
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
