Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-7Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90R8605
Product RangeEH
Your Part Number
3,780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.134 |
| 250+ | $0.116 |
| 500+ | $0.111 |
| 1000+ | $0.096 |
Price for:Each
Minimum: 100
Multiple: 100
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-7Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90R8605
Product RangeEH
Technical Datasheet
Product RangeEH
No. of Positions7Positions
Pitch Spacing2.5mm
For Use With-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EH
No. of Positions
7Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EHR-7
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
