Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM16B-ZPDSS-TF(LF)(SN)Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel53X3023
Cut Tape62X8764
Product RangeZPD
Your Part Number
890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $2.060 |
| 100+ | $1.790 |
| 500+ | $1.530 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.240 |
| 2000+ | $1.180 |
| 3000+ | $1.150 |
| 5000+ | $1.120 |
| 10000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM16B-ZPDSS-TF(LF)(SN)Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel53X3023
Cut Tape62X8764
Product RangeZPD
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount
Product RangeZPD
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
16Contacts
Product Range
ZPD
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
