2. Connectors
                                                                                                    3. Pin Headers
                                                                                                    Print Page

                                                                                                    BM05B-SRSS-TB(LF)(SN)

                                                                                                    Pin Header, Wire-to-Board, 1 mm, 1 Rows, 5 Contacts, Surface Mount, SR Series

                                                                                                    JST / JAPAN SOLDERLESS TERMINALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JST / JAPAN SOLDERLESS TERMINALS BM05B-SRSS-TB(LF)(SN)
                                                                                                    JST / JAPAN SOLDERLESS TERMINALS BM05B-SRSS-TB(LF)(SN)
                                                                                                    JST / JAPAN SOLDERLESS TERMINALS BM05B-SRSS-TB(LF)(SN)
                                                                                                    ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                                                                                                    Manufacturer Part NoBM05B-SRSS-TB(LF)(SN)
                                                                                                    Newark Part No.
                                                                                                    Full Reel45AM3557
                                                                                                    Cut Tape33P6550
                                                                                                    Product RangeSR
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    110,470 In Stock

                                                                                                    Need more?

                                                                                                    24001 Delivery in 1-3 Business Days(US stock)
                                                                                                    71519 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.944$0.94
                                                                                                    Total Price $0.94
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$0.944
                                                                                                    10+$0.838
                                                                                                    100+$0.730
                                                                                                    500+$0.605
                                                                                                    1000+$0.559
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1000+$0.408
                                                                                                    2500+$0.372
                                                                                                    5000+$0.343
                                                                                                    10000+$0.320
                                                                                                    20000+$0.300
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JST / JAPAN SOLDERLESS TERMINALS
                                                                                                    ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                                                                                                    Manufacturer Part NoBM05B-SRSS-TB(LF)(SN)
                                                                                                    Newark Part No.
                                                                                                    Full Reel45AM3557
                                                                                                    Cut Tape33P6550
                                                                                                    Product RangeSR
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector SystemsWire-to-Board
                                                                                                    Pitch Spacing1mm
                                                                                                    No. of Rows1Rows
                                                                                                    No. of Contacts5Contacts
                                                                                                    Contact Termination TypeSurface Mount
                                                                                                    Product RangeSR
                                                                                                    Connector ShroudShrouded
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingTin Plated Contacts
                                                                                                    Connector TypePCB Header
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The SR series top entry, surface mount shrouded header from JST are 1mm pitch, single row wire to board disconnect insulation displacement connectors. This shrouded header has locking features for it’s mating receptacle and there are no holes in the header shroud that would adversely effect vacuum gripping equipment. The insulation displacement section connected to each wire consists of two tin-plated slots which ensures reliable connection. SR series shrouded headers are compatible with SH crimp style connector.

                                                                                                    • Current rating of 700mA
                                                                                                    • Voltage rating of 50VAC/DC
                                                                                                    • Temperature range from -25°C to 85°C
                                                                                                    • Wire size of 30AWG
                                                                                                    • Number of contacts varies from 2 to 14 pins
                                                                                                    • Contact material is copper alloy
                                                                                                    • Tin plated contact
                                                                                                    • UL and CSA certified

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Connector Systems

                                                                                                    Wire-to-Board

                                                                                                    No. of Rows

                                                                                                    1Rows

                                                                                                    Contact Termination Type

                                                                                                    Surface Mount

                                                                                                    Connector Shroud

                                                                                                    Shrouded

                                                                                                    Contact Plating

                                                                                                    Tin Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Pitch Spacing

                                                                                                    1mm

                                                                                                    No. of Contacts

                                                                                                    5Contacts

                                                                                                    Product Range

                                                                                                    SR

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Connector Type

                                                                                                    PCB Header

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for BM05B-SRSS-TB(LF)(SN)

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)