Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB5B-ZR-SM4-TF (LF)(SN)(P)
Newark Part No.
Full Reel53X3095
Re-Reel62X8778
Cut Tape62X8778
Product RangeZH
Your Part Number
Technical Datasheet
4,038 In Stock
Need more?
38 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.190 |
| 100+ | $1.030 |
| 500+ | $0.842 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 2000+ | $0.487 |
| 3000+ | $0.473 |
| 5000+ | $0.458 |
| 10000+ | $0.439 |
| 25000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB5B-ZR-SM4-TF (LF)(SN)(P)
Newark Part No.
Full Reel53X3095
Re-Reel62X8778
Cut Tape62X8778
Product RangeZH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount
Product RangeZH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for B5B-ZR-SM4-TF (LF)(SN)(P)
1 Product Found
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
5Contacts
Product Range
ZH
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate