Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB4PS-VH(LF)(SN)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37K9965
Product RangeVH
Your Part Number
51,881 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.344 |
| 25+ | $0.299 |
| 50+ | $0.279 |
| 100+ | $0.258 |
| 500+ | $0.233 |
| 1000+ | $0.222 |
| 5000+ | $0.201 |
| 10000+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB4PS-VH(LF)(SN)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37K9965
Product RangeVH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeVH
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B4PS-VH(LF)(SN) is a 4-way 1-row Right Angle Header with tin-plated brass contacts, through hole termination and 3.96mm pitch spacing. This right angle header is suitable for use with printed circuit board. It can be used with a wide variety of signal, power supply and output circuits that appear in consumer electronic products. Proven box contact, compact connector with a large capacity and secure contact and mounting.
- 10AAC/DC Current rating
- 250VAC/DC Voltage rating
- Initial value/10mΩ maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.96mm
No. of Contacts
4Contacts
Product Range
VH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for B4PS-VH(LF)(SN)
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
