Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB2B-EH-A(LF)(SN)
Newark Part No.53X3090
Product RangeEH
Your Part Number
291,127 In Stock
Need more?
2447 Delivery in 1-3 Business Days(US stock)
288680 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.183 |
| 10+ | $0.172 |
| 100+ | $0.117 |
| 500+ | $0.099 |
| 1000+ | $0.087 |
| 5000+ | $0.075 |
| 10000+ | $0.071 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB2B-EH-A(LF)(SN)
Newark Part No.53X3090
Product RangeEH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeEH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B2B-EH-A(LF)(SN) is a 1-row crimp style Header Connector. The shrouded headers are interchangeable with those of the HR crimp style and insulation displacement connectors. With 8.1mm in height after mounting and 3.8mm in width. It is designed to meet the demand for the high-density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
- Top Entry Type
- Compact and Slim
- Highly Reliable Contact
- Polarizing Guides
- Easy and Effective Crimping
- 3.0AAC/DC Current Rating
- 250VAC/DC Voltage
- -25 to +85°C Temperature Range
- 1000MΩ Insulation Resistance
- 800VAC/Minute Withstanding Voltage
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Product Range
EH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Alternatives for B2B-EH-A(LF)(SN)
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
