Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB14B-XADSS-N (LF)(SN)
Newark Part No.90W0496
Product RangeXAD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.886 |
| 25+ | $0.770 |
| 50+ | $0.666 |
| 100+ | $0.631 |
| 250+ | $0.575 |
| 500+ | $0.552 |
| 1000+ | $0.480 |
Price for:Each
Minimum: 10
Multiple: 10
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB14B-XADSS-N (LF)(SN)
Newark Part No.90W0496
Product RangeXAD
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole
Product RangeXAD
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.5mm
No. of Contacts
14Contacts
Product Range
XAD
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for B14B-XADSS-N (LF)(SN)
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
