Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B12B-XH-A (LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 73M9390 |
| Product Range | XH |
| Your Part Number | |
| Technical Datasheet |
2,498 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.640 |
| 100+ | $0.420 |
| 500+ | $0.358 |
| 1000+ | $0.322 |
Price for:Each
Minimum: 10
Multiple: 10
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B12B-XH-A (LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 73M9390 |
| Product Range | XH |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 12Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | XH |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 12Contacts |
| Product Range | XH |
| Contact Material | Brass |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for B12B-XH-A (LF)(SN)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
