Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB11B-PH-K-S(LF)(SN)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37K9932
Product RangePH
Your Part Number
1,983 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.650 |
| 10+ | $0.571 |
| 100+ | $0.490 |
| 500+ | $0.405 |
| 1000+ | $0.330 |
| 5000+ | $0.290 |
| 10000+ | $0.270 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB11B-PH-K-S(LF)(SN)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37K9932
Product RangePH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts11Contacts
Contact Termination TypeThrough Hole Straight
Product RangePH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
11Contacts
Product Range
PH
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for B11B-PH-K-S(LF)(SN)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
