Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B10B-XADSS-N (LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 90W0492 |
| Product Range | XAD |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.601 |
| 10+ | $0.524 |
| 25+ | $0.499 |
| 50+ | $0.466 |
| 100+ | $0.447 |
| 500+ | $0.421 |
| 1000+ | $0.391 |
| 5000+ | $0.360 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B10B-XADSS-N (LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 90W0492 |
| Product Range | XAD |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole |
| Product Range | XAD |
| Connector Shroud | Shrouded |
| Contact Material | Copper |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | XAD |
| Contact Material | Copper |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for B10B-XADSS-N (LF)(SN)
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
