Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ACHR-02V-SCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 34P1331 |
| Product Range | ACH |
| Your Part Number | |
| Technical Datasheet |
1,711 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.116 |
| 300+ | $0.100 |
| 500+ | $0.096 |
| 1000+ | $0.084 |
Price for:Each
Minimum: 100
Multiple: 100
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ACHR-02V-SCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 34P1331 |
| Product Range | ACH |
| Technical Datasheet | |
| Product Range | ACH |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 1.2mm |
| For Use With | ACH Series Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | ACH |
|---|---|
| No. of Positions | 2Positions |
| For Use With | ACH Series Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.2mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
