Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No4P-SANCopy
Newark Part No.90W0978
Product RangeSAN
Your Part Number
6,459 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.059 |
| 1000+ | $0.053 |
| 2500+ | $0.049 |
| 5000+ | $0.046 |
| 10000+ | $0.045 |
| 20000+ | $0.044 |
Price for:Each
Minimum: 100
Multiple: 100
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No4P-SANCopy
Newark Part No.90W0978
Product RangeSAN
Technical Datasheet
Product RangeSAN
No. of Positions4Positions
Pitch Spacing2mm
For Use WithSAN Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAN
No. of Positions
4Positions
For Use With
SAN Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 4P-SAN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
