Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No16CPT-B-2ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AC4510
Product RangeCPT
Your Part Number
253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.710 |
| 25+ | $3.280 |
| 50+ | $2.910 |
| 100+ | $2.830 |
| 250+ | $2.440 |
| 500+ | $2.390 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No16CPT-B-2ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AC4510
Product RangeCPT
Technical Datasheet
Product RangeCPT
No. of Positions16Positions
Pitch Spacing2mm
For Use WithCPT Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CPT
No. of Positions
16Positions
For Use With
CPT Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
