Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No10XSR10XSR36L50Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06X8563
Your Part Number
252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.080 |
| 10+ | $8.110 |
| 50+ | $6.520 |
| 100+ | $5.950 |
| 150+ | $5.830 |
| 250+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$13.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No10XSR10XSR36L50Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06X8563
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions10Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric50mm
Cable Length - Imperial0.164ft
Product Range-
Wire Gauge36AWG
Jacket Color-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Pitch
-
Cable Length - Metric
50mm
Product Range
-
Jacket Color
-
No. of Positions
10Positions
No. of Rows
-
Cable Length - Imperial
0.164ft
Wire Gauge
36AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
