Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04FMN-SMT-A-TF(LF)(SN)Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel53X3736
Cut Tape64X7653
Product RangeFMN
Your Part Number
448 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.475 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.475 |
| 10+ | $0.448 |
| 25+ | $0.403 |
| 50+ | $0.359 |
| 100+ | $0.343 |
| 250+ | $0.314 |
| 500+ | $0.298 |
| 1000+ | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.271 |
| 4000+ | $0.257 |
| 6000+ | $0.250 |
| 10000+ | $0.235 |
| 14000+ | $0.233 |
| 50000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No04FMN-SMT-A-TF(LF)(SN)Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel53X3736
Cut Tape64X7653
Product RangeFMN
Technical Datasheet
Pitch Spacing1mm
No. of Contacts4Contacts
Product RangeFMN
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
4Contacts
Product Range
FMN
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Alternatives for 04FMN-SMT-A-TF(LF)(SN)
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
