Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02R-JWPF-VSLE-SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.71C2991
Product RangeJWPF
Your Part Number
52,733 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.933 |
| 25+ | $0.882 |
| 50+ | $0.851 |
| 100+ | $0.815 |
| 250+ | $0.748 |
| 500+ | $0.681 |
| 1000+ | $0.613 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02R-JWPF-VSLE-SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.71C2991
Product RangeJWPF
Technical Datasheet
Product RangeJWPF
No. of Positions2Positions
Pitch Spacing2mm
For Use WithJWPF Series Receptacle Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 02R-JWPF-VSLE-S from JST is a 2 position housing for JWPF series receptacle terminals.
- Housing material is Polybutylene terephthalate (PBT)
- Flammability rating complies to UL94 V-0
- Housing featured with locking
- Suitable for wire to wire connector system
- Operating temperature range of -25°C to 85°C
Technical Specifications
Product Range
JWPF
No. of Positions
2Positions
For Use With
JWPF Series Receptacle Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
