Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SXHSXH-26L150Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74T0255
Your Part Number
20,919 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.622 |
| 100+ | $0.592 |
| 250+ | $0.553 |
| 500+ | $0.530 |
| 1000+ | $0.499 |
| 2500+ | $0.464 |
| 5000+ | $0.427 |
Price for:Each
Minimum: 10
Multiple: 10
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SXHSXH-26L150Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74T0255
Technical Datasheet
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range-
Jacket ColorBlue
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 01SXHSXH-26L150 is a 150mm Lead with crimp socket to crimp socket connection. It offers 26AWG blue wire and it is associated with XH connector system.
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Connector Type B
Crimp Socket
Cable Length - Metric
150mm
Jacket Color
Blue
Connector Type A
Crimp Socket
Cable Length - Imperial
5.9"
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
