Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoWTL-32MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92AH0708
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWTL-32MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92AH0708
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wall box template & level for metal boxes, 1-gang and 2-gang. It is designed specifically for cutting out single and double gang metal old work boxes, this wall template level is perfect for ensuring the boxes are level every time.
- Built-in levels assist in positioning the template perfectly
- Wide protective rubber strips hold the template in place and prevent scuffing or scratching the wall
- Triangular cut-outs guide cutting around ears in metal old work boxes
- Compatible with Hubbell RACO 506 single and double gang switch boxes
- Added screw holes to hold it in place for hands-free use
- Includes horizontal and vertical centrelines for easy alignment
- 1-gang cut-out dimensions: 1.94” wide x 3.06” high
- 2-gang cut-out dimensions: 3.75” wide x 3.06” high
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
