Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.950 |
Price for:Each
Minimum: 5
Multiple: 5
$169.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWRC-14Copy
Newark Part No.45AC8010
Technical Datasheet
Overall Length203mm
Cutting Capacity Max6mm
Blade Edge-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overall Length
203mm
For Use With
Wire Ropes, Spring Wires, Copper/Aluminium Cables
Product Range
-
Cutting Capacity Max
6mm
Blade Edge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
