Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoVT-1100
Newark Part No.92AH0707
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.950 |
Price for:Each
Minimum: 1
Multiple: 1
$22.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoVT-1100
Newark Part No.92AH0707
Technical Datasheet
Voltage Measuring Range AC24V to 1kV, 90V to 1kV
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Non-contact dual range voltage detector pen designed to identify the presence of AC voltage in outlets, switches, circuit breakers, fuses, wires, and cables, this voltage tester is the perfect tool for verifying low and high voltage in live circuits.
- Non-contact low voltage detection from 24-1000VAC
- Non-contact high voltage detection from 90-1000VAC
- Can identify live voltage in wires and cables through insulation
- CAT IV 1000V rating for added operation and protection
- LED light and beep sound indicate that voltage is detected
- Built-In LED flashlight helps you see in dark places
- Compact and lightweight design with built-in pocket clip allows you to carry it on the go
- ETL listed and CE certified
- Automatically shuts off after 5 minutes to preserve battery life
- Powered by (2) AAA batteries (included)
Technical Specifications
Voltage Measuring Range AC
24V to 1kV, 90V to 1kV
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Meter Display Type
LED
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate