Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoUST-240
Newark Part No.42AH5104
Product RangeUST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoUST-240
Newark Part No.42AH5104
Product RangeUST Series
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
Product RangeUST Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
UST-240 is a replacement blade cartridge with cable stop for the UST-540 and is also compatible with the universal cable stripping tools (UST-500 series) and coaxial cable stripping tools (UST-100 series).
- Provides a 2-level strip for RG59 and RG6 COAX cables for F, BNC, and RCA connector termination
- High carbon steel blades last for over 5,000 strips
- Cartridge is reversible for ambidextrous use, COAX cable type
- Cable stop on one side of the cartridge ensures precise stripping without need to make adjustments
Technical Specifications
Stripping Capacity AWG
-
For Use With
JONARD TOOLS UST-500 and UST-1596 Series Universal Cable Stripping Tools
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
UST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate