
| Quantity | Price |
|---|---|
| 10+ | $37.950 |
Product Information
Product Overview
The TWAF-71620 is a full head Torque Wrench with yellow ergonomic cushion grip handle. Full head is a full size open end wrench that behaves like a traditional open end wrench. It is designed for F connectors, this wrench help prevent over tightening. An audible click tells you the connection has been properly achieved. This wrench all has angle heads, sized for 7/16-inch F connectors and is designed with an ergonomic cushioned handle for user comfort and protection. This wrench works in tightening mode only. Torque wrench is configured for 20-inch/lbs. (2.26-inch Newton Meters) covering most manufacturers' recommended torque requirements for their F connectors.
- High carbon alloy steel with black oxide finish material
- 15° Head angle
Applications
Maintenance & Repair
Technical Specifications
Wrench
2.26N-m
7/16"
-
20in-lb
11.11mm
6.5"
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
